

91911-31415LF | |
|---|---|
DigiKey Part Number | 609-3432-2-ND - Tape & Reel (TR) 609-3432-1-ND - Cut Tape (CT) 609-3432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91911-31415LF |
Description | CONN HDR 15POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91911-31415LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold or Gold, GXT™ |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 6mm |
Number of Positions 15 | Height Above Board 0.107" (2.72mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.94000 | €2.94 |
| 10 | €2.49600 | €24.96 |
| 25 | €2.33960 | €58.49 |
| 50 | €2.22800 | €111.40 |
| 100 | €2.12140 | €212.14 |
| 250 | €1.98860 | €497.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.89368 | €946.84 |
| 1 000 | €1.80333 | €1,803.33 |
| 1 500 | €1.75250 | €2,628.75 |
| 2 500 | €1.69053 | €4,226.32 |
| 3 500 | €1.65091 | €5,778.19 |
| 5 000 | €1.60993 | €8,049.65 |
| Unit Price without VAT: | €2.94000 |
|---|---|
| Unit Price with VAT: | €3.68970 |






