90312-013LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: €0.40000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90312-013LF

DigiKey Part Number
90312-013LF-ND
Manufacturer
Manufacturer Product Number
90312-013LF
Description
CONN RCPT HSG 13POS 2.00MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
90312-013LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0513821300Molex0WM20297-ND€0.40000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12 000€0.61162€7,339.44
Unit Price without VAT:€0.61162
Unit Price with VAT:€0.76758