Direct

86552153 | |
|---|---|
DigiKey Part Number | 86552153-ND |
Manufacturer | |
Manufacturer Product Number | 86552153 |
Description | DSUB FEMALE SCREW LOCK |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Category | Features Hardware Included |
Manufacturer Amphenol ICC (FCI) | Length - Threaded Portion Below Head 0.272" (6.90mm) |
Packaging Bulk | Length - Below Head 0.327" (8.30mm) |
Part Status Obsolete | Thread Size 4-40 Socket, M3 Screw |
Accessory Type Jackscrew Socket | Base Product Number |
For Use With/Related Products D-Sub Connectors |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 86552153TLF | Amphenol CS (FCI) | 297 | 609-1446-ND | €0.78000 | Direct |


