Similar

66902-330 | |
|---|---|
DigiKey Part Number | 66902-330-ND |
Manufacturer | |
Manufacturer Product Number | 66902-330 |
Description | CONN RCPT 30POS IDC 28-30AWG |
Customer Reference | |
Detailed Description | 30 Position Rectangular Receptacle Connector IDC Gold or Gold, GXT™ 28-30 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (FCI) | Fastening Type Latch Holder |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Obsolete | Wire Gauge 28-30 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold or Gold, GXT™ |
Number of Positions 30 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Blue |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1658621-7 | TE Connectivity AMP Connectors | 1 267 | AKC30H-ND | €2.41000 | Similar |
| 89130-0101HA | 3M | 1 627 | 19-89130-0101HA-ND | €2.54000 | Similar |



