Similar
Similar
Similar

86093487113758ELF | |
|---|---|
DigiKey Part Number | 86093487113758ELF-ND |
Manufacturer | |
Manufacturer Product Number | 86093487113758ELF |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Style C |
Manufacturer Amphenol ICC (FCI) | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 1.5A |
Number of Positions Loaded 48 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 216398-4 | TE Connectivity AMP Connectors | 0 | A102042-ND | €4.77463 | Similar |
| 5148020-5 | TE Connectivity AMP Connectors | 599 | A101936-ND | €8.01000 | Similar |
| 5650916-5 | TE Connectivity AMP Connectors | 318 | A32809-ND | €3.88000 | Similar |
| 650478-5 | TE Connectivity AMP Connectors | 271 | A1275-ND | €4.60000 | Similar |
| 7-1393644-4 | TE Connectivity AMP Connectors | 4 564 | A101997-ND | €4.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 352 | €1.61170 | €567.32 |
| Unit Price without VAT: | €1.61170 |
|---|---|
| Unit Price with VAT: | €2.02268 |










