Direct
Similar
Similar

86092645113H65000E1 | |
|---|---|
DigiKey Part Number | 86092645113H65000E1-ND |
Manufacturer | |
Manufacturer Product Number | 86092645113H65000E1 |
Description | CONN DIN HDR 64POS |
Customer Reference | |
Detailed Description | 64 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Level, Class 1 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bag | Features Board Lock |
Part Status Obsolete | Contact Finish Gold |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 64 | Current Rating (Amps) 1.5A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 2 | Base Product Number |
Style B |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 86092645113H65E1LF | Amphenol CS (FCI) | 0 | 86092645113H65E1LF-ND | €2.87469 | Direct |
| 09021646919 | HARTING | 24 | 1195-4195-ND | €5.66000 | Similar |
| 09021646921222 | HARTING | 0 | 09021646921222-ND | €5.26100 | Similar |




