78540-202H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Samtec Inc.
In Stock: 713
Unit Price: €0.40000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78540-202H

DigiKey Part Number
78540-202H-ND
Manufacturer
Manufacturer Product Number
78540-202H
Description
CONN HEADER SMD 2POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Solder
Series
Fastening Type
Push-Pull
Packaging
Bulk
Contact Length - Mating
0.230" (5.84mm)
Part Status
Obsolete
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold or Gold, GXT™
Pitch - Mating
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Base Product Number
Shrouding
Unshrouded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSM-102-01-L-SV-TRSamtec Inc.713SAM14769CT-ND€0.40000Direct
Obsolete
This product is no longer manufactured. View Substitutes