
71240-220CALF | |
|---|---|
DigiKey Part Number | 71240-220CALF-ND |
Manufacturer | |
Manufacturer Product Number | 71240-220CALF |
Description | CONN PCMCIA CARD R/A SMD |
Customer Reference | |
Detailed Description | 68, 68 Position Card Connector PCMCIA - CardBus, Type I, II, III Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 71240-220CALF Models |
Category | Ejector Side Right |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount, Right Angle |
Series | Features Card Guides |
Packaging Tray | Height Above Board 0.543" (13.80mm) |
Part Status Obsolete | Mounting Feature Normal, Standard - Top |
Card Type PCMCIA - CardBus, Type I, II, III | Contact Finish Gold |
Number of Positions 68, 68 | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Connector and Ejector | Base Product Number |
Insertion, Removal Method Push In, Push Out |

