76384-306 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 1 594
Unit Price: €0.83000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76384-306

DigiKey Part Number
76384-306-ND
Manufacturer
Manufacturer Product Number
76384-306
Description
CONN HEADER VERT 6POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
76384-306 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 2 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.197" (5.00mm)
Contact Length - Post
0.134" (3.40mm)
Overall Contact Length
0.411" (10.44mm)
Insulation Height
0.368" (9.35mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Blue
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
150.0µin (3.81µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes