Socket Contact Gold 28-32 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76347-342LF

DigiKey Part Number
609-76347-342LFTR-ND - Tape & Reel (TR)
609-76347-342LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
76347-342LF
Description
CONN SOCKET 28-32AWG CRIMP GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 28-32 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
76347-342LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Amphenol ICC (FCI)
Wire Gauge
28-32 AWG
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26 453
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.10000€0.10
10€0.08800€0.88
25€0.08200€2.05
50€0.07800€3.90
100€0.07430€7.43
250€0.06960€17.40
500€0.06628€33.14
1 000€0.06311€63.11
2 500€0.05915€147.88
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€0.05212€781.80
30 000€0.04963€1,488.90
45 000€0.04823€2,170.35
75 000€0.04652€3,489.00
105 000€0.04543€4,770.15
150 000€0.04430€6,645.00
Manufacturers Standard Package
Unit Price without VAT:€0.10000
Unit Price with VAT:€0.12550