
74922-201 | |
|---|---|
DigiKey Part Number | 74922-201-ND |
Manufacturer | |
Manufacturer Product Number | 74922-201 |
Description | CONN RCPT 2POS EDGE MNT |
Customer Reference | |
Detailed Description | 2 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural |
Datasheet | Datasheet |
Category | Number of Positions Loaded All |
Manufacturer Amphenol ICC (FCI) | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bag | Features Board Lock |
Part Status Obsolete | Color Natural |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 2 | Base Product Number |

