Similar

70426-003LF | |
|---|---|
DigiKey Part Number | 70426-003LF-ND |
Manufacturer | |
Manufacturer Product Number | 70426-003LF |
Description | CONN RCPT DIN POWER 1POS EDGE MT |
Customer Reference | |
Detailed Description | 1 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural DIN Power |
Datasheet | Datasheet |
EDA/CAD Models | 70426-003LF Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (FCI) | Contact Layout, Typical 1 Power |
Series | Features Board Guide, Spacer |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 31.5µin (0.80µm) |
Connector Type Receptacle, Female Sockets | Color Natural |
Connector Style DIN Power | Material Flammability Rating UL94 V-0 |
Number of Positions 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Voltage Rating 1000V |
Number of Rows 1 | Base Product Number |
Mounting Type Board Edge, Through Hole, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 70426-002LF | Amphenol CS (FCI) | 2 | 609-6388-ND | €19.44000 | Similar |


