
70231-112 | |
|---|---|
DigiKey Part Number | 70231-112-ND |
Manufacturer | |
Manufacturer Product Number | 70231-112 |
Description | METRAL PWR 4RX1M RA RCP |
Customer Reference | |
Detailed Description | 8 Connector Receptacle, Female Blade Sockets Board Edge, Through Hole, Right Angle Natural Blade Power |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Amphenol ICC (FCI) | Contact Layout, Typical 8 Power |
Series | Features Board Guide, Spacer |
Packaging Bulk | Contact Finish Gold, GXT™ |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Blade Sockets | Color Natural |
Connector Style Blade Power | Current Rating (Amps) 3A |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Number of Rows 4 | Voltage Rating 1000V |
Mounting Type Board Edge, Through Hole, Right Angle | Base Product Number |

