Similar

69830-060 | |
|---|---|
DigiKey Part Number | 69830-060-ND |
Manufacturer | |
Manufacturer Product Number | 69830-060 |
Description | CONN DIP HDR IDC 60POS VERT |
Customer Reference | |
Detailed Description | 60 Position Ribbon Cable, DIP Header Connector Blue IDC 26-28 AWG, Stranded or Solid Through Hole |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Cable Termination IDC |
Packaging Tube | Wire Gauge 26-28 AWG, Stranded or Solid |
Part Status Obsolete | Features Feed Through |
Connector Type Ribbon Cable, DIP Header | Contact Finish Tin-Lead |
Number of Positions 60 | Contact Finish Thickness 150.0µin (3.81µm) |
Cable Pitch 0.050" (1.27mm) | Color Blue |
Board-Side Pitch 0.100" (2.54mm) | Number of Positions Loaded All |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-746610-4 | TE Connectivity AMP Connectors | 0 | ADM60S-ND | €3.94000 | Similar |


