



69254-002LF | |
---|---|
DigiKey Part Number | 609-3633-ND |
Manufacturer | |
Manufacturer Product Number | 69254-002LF |
Description | CONN MOD JACK 6P4C VERT UNSHLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p4c (RJ11, RJ14) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 69254-002LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Board Guide, Panel Stops | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.42000 | €1.42 |
10 | €1.20700 | €12.07 |
35 | €1.10457 | €38.66 |
70 | €1.05171 | €73.62 |
105 | €1.02210 | €107.32 |
280 | €0.95368 | €267.03 |
525 | €0.91229 | €478.95 |
1 015 | €0.87083 | €883.89 |
2 520 | €0.81673 | €2,058.16 |
Unit Price without VAT: | €1.42000 |
---|---|
Unit Price with VAT: | €1.78210 |