
67208-005 | |
|---|---|
DigiKey Part Number | 67208-005-ND |
Manufacturer | |
Manufacturer Product Number | 67208-005 |
Description | CONN RCPT 5POS 0.1 GOLD PCB R/A |
Customer Reference | |
Detailed Description | 5 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Packaging Bulk | Contact Finish - Mating |
Part Status Obsolete | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Insulation Color Black |
Contact Type Female Socket | Insulation Height 0.142" (3.60mm) |
Style Board to Board | Contact Length - Post 0.115" (2.92mm) |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions Loaded All | Contact Shape Square |
Pitch - Mating | Contact Material Brass |
Number of Rows 1 | Base Product Number |
Mounting Type Through Hole, Right Angle |

