
65846-005LF | |
---|---|
DigiKey Part Number | 609-3545-ND |
Manufacturer | |
Manufacturer Product Number | 65846-005LF |
Description | CONN RCPT HSG 54POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 54 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65846-005LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €6.24000 | €6.24 |
10 | €5.30100 | €53.01 |
25 | €4.96880 | €124.22 |
50 | €4.73120 | €236.56 |
100 | €4.50550 | €450.55 |
300 | €4.16950 | €1,250.85 |
500 | €4.02200 | €2,011.00 |
1 000 | €3.83021 | €3,830.21 |
Unit Price without VAT: | €6.24000 |
---|---|
Unit Price with VAT: | €7.83120 |