65474-006 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 13 854
Unit Price: €1.32000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65474-006

DigiKey Part Number
65474-006-ND
Manufacturer
Manufacturer Product Number
65474-006
Description
MINI JUMP 2POS .100"
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Black Closed Top 0.100" (2.54mm) Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Active
Type
Closed Top
Gender
Female Sockets
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.100" (2.54mm)
Height
0.385" (9.78mm)
Contact Finish
Gold
Contact Finish Thickness
40.0µin (1.02µm)
Color
Black
Material Flammability Rating
UL94 V-0
Housing Material
Polyester
Voltage Rating
-
Current Rating (Amps)
2.5A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.