61082-061009 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 277
Unit Price: €2.84000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 3 411
Unit Price: €2.84000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: €2.08316
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 4 609
Unit Price: €3.39000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61082-061009

DigiKey Part Number
61082-061009-ND
Manufacturer
Manufacturer Product Number
61082-061009
Description
CONN RCPT 60POS SMD GOLD
Customer Reference
Detailed Description
60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61082-061009 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tube
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
5mm, 6mm, 7mm, 8mm
Number of Positions
60
Height Above Board
0.146" (3.70mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
61082-061409LFAmphenol CS (FCI)277609-5937-ND€2.84000Direct
61082-061400LFAmphenol CS (FCI)3 411609-5936-ND€2.84000Similar
61082-061600LFAmphenol CS (FCI)061082-061600LF-ND€2.08316Similar
5-5179009-2TE Connectivity AMP Connectors4 609A115411-ND€3.39000Similar
Obsolete
This product is no longer manufactured. View Substitutes