
54202-G0807ALF | |
|---|---|
DigiKey Part Number | 609-5787-2-ND - Tape & Reel (TR) 609-5787-1-ND - Cut Tape (CT) 609-5787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 54202-G0807ALF |
Description | CONN HEADER SMD 14POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 54202-G0807ALF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold or Gold, GXT™ |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Features Pick and Place |
Number of Rows 2 | Operating Temperature -65°C ~ 130°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.09000 | €1.09 |
| 10 | €0.92300 | €9.23 |
| 100 | €0.78440 | €78.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €0.72580 | €217.74 |
| 600 | €0.69115 | €414.69 |
| 900 | €0.67166 | €604.49 |
| 1 500 | €0.64788 | €971.82 |
| 2 100 | €0.63269 | €1,328.65 |
| 3 000 | €0.61697 | €1,850.91 |
| Unit Price without VAT: | €1.09000 |
|---|---|
| Unit Price with VAT: | €1.36795 |










