Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54122-411122500LF

DigiKey Part Number
2266-54122-411122500LF-ND
Manufacturer
Manufacturer Product Number
54122-411122500LF
Description
CONN HDR 12POS 0.100" STACK TH
Customer Reference
Detailed Description
12 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Datasheet
 Datasheet
EDA/CAD Models
54122-411122500LF Models
Product Attributes
Filter Similar Products
Category
Length - Post (Mating)
0.121" (3.073mm)
Manufacturer
Amphenol ICC (FCI)
Length - Stack Height
0.984" (25.000mm)
Series
Length - Tail
0.120" (3.050mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Solder
Number of Positions
12
Contact Finish - Post (Mating)
Tin
Pitch
0.100" (2.54mm)
Contact Finish Thickness - Post (Mating)
78.7µin (2.00µm)
Number of Rows
2
Color
Black
Row Spacing
0.100" (2.54mm)
Base Product Number
Length - Overall Pin
1.225" (31.115mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate €42.50 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.