
10114829-10105LF | |
|---|---|
DigiKey Part Number | 609-10114829-10105LFTR-ND - Tape & Reel (TR) 609-10114829-10105LFCT-ND - Cut Tape (CT) 609-10114829-10105LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10114829-10105LF |
Description | CONN HEADER VERT 5POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10114829-10105LF Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Post 0.091" (2.30mm) |
Series | Insulation Height 0.165" (4.20mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 125V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.30100 | €3.01 |
| 100 | €0.25530 | €25.53 |
| 500 | €0.22788 | €113.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | €0.20773 | €290.82 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.45180 |


