
51776-001LF | |
|---|---|
DigiKey Part Number | 51776-001LF-ND |
Manufacturer | |
Manufacturer Product Number | 51776-001LF |
Description | CONN RCPT BLADE PWR 29P EDGE MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 29 Connector Receptacle, Female Sockets and Blade Sockets Board Edge, Through Hole, Right Angle Black Blade Power |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Contact Layout, Typical 24 Signal, 5 Power |
Part Status Active | Contact Finish Gold or Gold, GXT™ |
Connector Type Receptacle, Female Sockets and Blade Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Blade Power | Color Black |
Number of Positions 29 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -20°C ~ 105°C |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 264 | €5.78746 | €1,527.89 |
| Unit Price without VAT: | €5.78746 |
|---|---|
| Unit Price with VAT: | €7.26326 |

