Direct

51743-10300000AA | |
|---|---|
DigiKey Part Number | 51743-10300000AA-ND |
Manufacturer | |
Manufacturer Product Number | 51743-10300000AA |
Description | CONN RCPT BLADE PWR 3POS PCB |
Customer Reference | |
Detailed Description | 3 Connector Receptacle, Female Blade Sockets Through Hole Black Blade Power |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Series | Contact Layout, Typical 3 Power |
Packaging Bulk | Features Board Lock, Guide Pin |
Part Status Obsolete | Contact Finish Gold |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Blade Power | Color Black |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -20°C ~ 105°C |
Number of Rows 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 51743-10300000AALF | Amphenol CS (FCI) | 0 | 51743-10300000AALF-ND | €4.25820 | Direct |


