
50000-1057E | |
|---|---|
DigiKey Part Number | 50000-1057E-ND |
Manufacturer | |
Manufacturer Product Number | 50000-1057E |
Description | CONN RCPT 57POS PCB |
Customer Reference | |
Detailed Description | 57 Connector Receptacle, Female Sockets Through Hole, Right Angle Black |
Datasheet | Datasheet |
Category | Number of Columns 19 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Features Mating Guide |
Part Status Obsolete | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 57 | Color Black |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |

