
10159164-001 | |
|---|---|
DigiKey Part Number | 609-10159164-001-ND |
Manufacturer | |
Manufacturer Product Number | 10159164-001 |
Description | CRIMP HAND TOOL WIRELOCK-1015916 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 22-26 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €509.22000 | €509.22 |
| Unit Price without VAT: | €509.22000 |
|---|---|
| Unit Price with VAT: | €639.07110 |


