
| 10146974-006LF | |
|---|---|
| DigiKey Part Number | 609-10146974-006LF-ND | 
| Manufacturer | |
| Manufacturer Product Number | 10146974-006LF | 
| Description | CONN EDGE DUAL FMALE 60POS | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 60 (49 Loaded) Position Female Connector Non Specified - Dual Edge Black | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (FCI) | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Card Type | Non Specified - Dual Edge | |
| Gender | Female | |
| Number of Positions/Bay/Row | - | |
| Number of Positions | 60 (49 Loaded) | |
| Card Thickness | 0.062" (1.57mm) | |
| Number of Rows | 2 | |
| Pitch | - | |
| Read Out | Dual | |
| Features | Board Lock | |
| Mounting Type | Through Hole, Right Angle | |
| Termination | Solder | |
| Contact Material | Copper Alloy | |
| Contact Finish | - | |
| Contact Finish Thickness | - | |
| Contact Type | - | |
| Color | Black | |
| Flange Feature | - | |
| Operating Temperature | -55°C ~ 105°C | |
| Material - Insulation | Thermoplastic, Glass Filled | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 176 | €4.94931 | €5,820.39 | 
| Unit Price without VAT: | €4.94931 | 
|---|---|
| Unit Price with VAT: | €6.21138 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland