
10146704-101LF | |
---|---|
DigiKey Part Number | 609-10146704-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 10146704-101LF |
Description | OCT KIT W/O SFP 26MM REV |
Customer Reference | |
Detailed Description | 20 Position SFP+ Plug Connector Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | SFP+ | |
Number of Positions | 20 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |