
10145584-002LF | |
|---|---|
DigiKey Part Number | 609-10145584-002LF-ND |
Manufacturer | |
Manufacturer Product Number | 10145584-002LF |
Description | CONN EDGE DUAL FMALE 26POS GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26 (10 Loaded) Position Female Connector Non Specified - Dual Edge Gold, GXT™ Black |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Features Board Lock |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold, GXT™ |
Gender Female | Color Black |
Number of Positions 26 (10 Loaded) | Operating Temperature -55°C ~ 105°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Thermoplastic, Glass Filled |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 294 | €7.11844 | €2,092.82 |
| Unit Price without VAT: | €7.11844 |
|---|---|
| Unit Price with VAT: | €8.93364 |

