Direct

10142502-002C-TRLF | |
|---|---|
DigiKey Part Number | 609-10142502-002C-TRLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10142502-002C-TRLF |
Description | SAS 4.0 VERTICAL, SURFACE MOUNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 36 Position SAS Receptacle Connector Solder Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10142502-002C-TRLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS | |
Number of Positions | 36 | |
Mounting Type | Surface Mount, Through Hole | |
Termination | Solder | |
Features | Board Guide, Mating Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | €3.66884 | €5,136.38 |
| Unit Price without VAT: | €3.66884 |
|---|---|
| Unit Price with VAT: | €4.60439 |


