68 Position SAS/PCIe Receptacle Connector Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10139340-001C-TRLF

DigiKey Part Number
609-10139340-001C-TRLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10139340-001C-TRLF
Description
SAS PCIE VERT RECEPTACLE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
68 Position SAS/PCIe Receptacle Connector Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
10139340-001C-TRLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Amphenol ICC (FCI)
Termination
Solder
Packaging
Tape & Reel (TR)
Features
Board Guide, Mating Guide
Part Status
Active
Contact Finish
Gold
Connector Style
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
SAS/PCIe
Base Product Number
Number of Positions
68
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 100€3.09817€6,506.16
Unit Price without VAT:€3.09817
Unit Price with VAT:€3.88820