Image for 10137574-004LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10137574-004LF

DigiKey Part Number
10137574-004LF-ND
Manufacturer
Manufacturer Product Number
10137574-004LF
Description
CONN EDGE DUAL FMALE 36POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
36 (22 + 14 Power) Position Female Connector Non Specified - Dual Edge Gold or Gold, GXT™ Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Amphenol ICC (FCI)
Features
Board Lock
Series
Mounting Type
Through Hole
Packaging
Tray
Termination
Press-Fit
Part Status
Active
Contact Material
Copper Alloy
Card Type
Non Specified - Dual Edge
Contact Finish
Gold or Gold, GXT™
Gender
Female
Color
Black
Number of Positions/Bay/Row
7; 11
Operating Temperature
-55°C ~ 105°C
Number of Positions
36 (22 + 14 Power)
Material - Insulation
Thermoplastic
Card Thickness
0.062" (1.57mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
540€8.51117€4,596.03
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€8.51117
Unit Price with VAT:€10.68152