Similar

10135326-001LF | |
|---|---|
DigiKey Part Number | 10135326-001LF-ND |
Manufacturer | |
Manufacturer Product Number | 10135326-001LF |
Description | CONN EDGE DUAL FMALE 9POS GOLD |
Customer Reference | |
Detailed Description | 9 (Power) Position Female Connector Non Specified - Dual Edge Gold Black |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Packaging Tray | Contact Material Copper Alloy |
Part Status Obsolete | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Color Black |
Number of Positions 9 (Power) | Operating Temperature -55°C ~ 85°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Read Out Dual | Base Product Number |
Features Board Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1003-001-0100180 | CNC Tech | 1 419 | 1175-1266-ND | €1.78000 | Similar |


