
10135278-10ALF | |
---|---|
DigiKey Part Number | 10135278-10ALF-ND |
Manufacturer | |
Manufacturer Product Number | 10135278-10ALF |
Description | VSE 4X6 VH SM G:A 2S/G |
Customer Reference | |
Detailed Description | 72 Connector Header, Male Pins Through Hole Black Airmax VS2™, Guide Left |
Datasheet | Datasheet |
EDA/CAD Models | 10135278-10ALF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Header, Male Pins | |
Connector Style | Airmax VS2™, Guide Left | |
Number of Positions | 72 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 12 | |
Number of Columns | 6 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Guide Pin | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | 500mA | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |