Image for 10129305-06B502PLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10129305-06B502PLF

DigiKey Part Number
609-10129305-06B502PLF-ND
Manufacturer
Manufacturer Product Number
10129305-06B502PLF
Description
CONN RCPT BERGSTAK 2.5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
15.0µin (0.38µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
18mm
Number of Positions
60
Height Above Board
0.618" (15.70mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2 250€1.54447€3,475.06
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.54447
Unit Price with VAT:€1.93831