
10129175-003LF | |
|---|---|
DigiKey Part Number | 609-10129175-003LF-ND |
Manufacturer | |
Manufacturer Product Number | 10129175-003LF |
Description | CONN EDGE DUAL FMALE 28POS GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 (16 + 12 Power) Position Female Connector Non Specified - Dual Edge Gold or Gold, GXT™ Black |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Features Board Lock |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Press-Fit |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold or Gold, GXT™ |
Gender Female | Color Black |
Number of Positions/Bay/Row 6; 8 | Operating Temperature -55°C ~ 105°C |
Number of Positions 28 (16 + 12 Power) | Material - Insulation Thermoplastic |
Card Thickness 0.062" (1.57mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 440 | €5.34004 | €7,689.66 |
| Unit Price without VAT: | €5.34004 |
|---|---|
| Unit Price with VAT: | €6.70175 |

