
10127791-101LF | |
---|---|
DigiKey Part Number | 10127791-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 10127791-101LF |
Description | CONN HDR HIGH SPEED 200POS PCB |
Customer Reference | |
Detailed Description | 200 Connector Header Through Hole Black High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 10127791-101LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Header | |
Connector Style | High Speed | |
Number of Positions | 200 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 20 | |
Number of Columns | 10 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | 0.5A per Contact | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 50VAC | |
Base Product Number |