
10127773-2060LF | |
|---|---|
DigiKey Part Number | 10127773-2060LF-ND |
Manufacturer | |
Manufacturer Product Number | 10127773-2060LF |
Description | MINITEK PWR HEADER |
Customer Reference | |
Detailed Description | 36 Position miniSAS HD 8i Plug to Plug 1.96' (600.00mm) Black Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 10127773-2060LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | miniSAS HD 8i | |
Number of Positions | 36 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round, Twin Axial | |
Usage | Internal, Backplane to Controller | |
Length | 1.96' (600.00mm) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 6Gbps | |
Operating Temperature | - | |
Base Product Number |

