
10124392-11000LF | |
|---|---|
DigiKey Part Number | 10124392-11000LF-ND |
Manufacturer | |
Manufacturer Product Number | 10124392-11000LF |
Description | CONN CARDEDGE MALE 64POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 64 (24 + 40 Power) Position Male Connector Fits Female Edgecards Black |
Datasheet | Datasheet |
EDA/CAD Models | 10124392-11000LF Models |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Features Board Guide, Mating Guide |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Fits Female Edgecards | Color Black |
Gender Male | Operating Temperature -40°C ~ 125°C |
Number of Positions/Bay/Row 12; 20 | Material - Insulation Thermoplastic |
Number of Positions 64 (24 + 40 Power) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | €13.03688 | €4,380.39 |
| Unit Price without VAT: | €13.03688 |
|---|---|
| Unit Price with VAT: | €16.36128 |

