
10123643-001LF | |
|---|---|
DigiKey Part Number | 10123643-001LF-ND |
Manufacturer | |
Manufacturer Product Number | 10123643-001LF |
Description | CONN ARRAY RCPT 100P SOLDER GOLD |
Customer Reference | |
Detailed Description | 100 Position Connector Array, Female Sockets Solder Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 100 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Solder | |
Features | Assembly with Cable | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | - | |
Base Product Number |

