
10121036-S03-145LF | |
|---|---|
DigiKey Part Number | 10121036-S03-145LF-ND |
Manufacturer | |
Manufacturer Product Number | 10121036-S03-145LF |
Description | CONN HDR 6POS 0.079" STACK T/H |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10121036-S03-145LF Models |
Category | Length - Post (Mating) 0.130" (3.300mm) |
Manufacturer Amphenol ICC (FCI) | Length - Stack Height 0.571" (14.500mm) |
Packaging Bag | Length - Tail 0.130" (3.300mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 6 | Termination Solder |
Pitch 0.079" (2.00mm) | Contact Finish - Post (Mating) Gold |
Number of Rows 2 | Contact Finish Thickness - Post (Mating) 15.0µin (0.38µm) |
Row Spacing 0.079" (2.00mm) | Color Black |
Length - Overall Pin 0.831" (21.100mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.77814 | €3,112.56 |
| Unit Price without VAT: | €0.77814 |
|---|---|
| Unit Price with VAT: | €0.97657 |

