
10120998-001C-TRLF | |
---|---|
DigiKey Part Number | 10120998-001C-TRLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10120998-001C-TRLF |
Description | CONN SAS RCPT 29POS SLD SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 29 Position SAS Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 10120998-001C-TRLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS | |
Number of Positions | 29 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 250 | €4.01708 | €9,038.43 |
Unit Price without VAT: | €4.01708 |
---|---|
Unit Price with VAT: | €5.04144 |