
10120947-21000LF | |
|---|---|
DigiKey Part Number | 10120947-21000LF-ND |
Manufacturer | |
Manufacturer Product Number | 10120947-21000LF |
Description | CONN CARDEDGE MALE 48POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 48 (24 + 24 Power) Position Male Connector Fits Female Edgecards Gold or Gold, GXT™ Black |
Datasheet | Datasheet |
Category | Features Board Lock |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold or Gold, GXT™ |
Card Type Fits Female Edgecards | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Male | Color Black |
Number of Positions/Bay/Row 12; 12 | Operating Temperature -55°C ~ 105°C |
Number of Positions 48 (24 + 24 Power) | Material - Insulation Thermoplastic |
Number of Rows 2 | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | €10.08886 | €2,824.88 |
| Unit Price without VAT: | €10.08886 |
|---|---|
| Unit Price with VAT: | €12.66152 |

