
10119886-111LF | |
---|---|
DigiKey Part Number | 10119886-111LF-ND |
Manufacturer | |
Manufacturer Product Number | 10119886-111LF |
Description | VSE 3X6 RH SM 2S/G SD |
Customer Reference | |
Detailed Description | 54 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Natural High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 10119886-111LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Header, Male Pins | |
Connector Style | High Speed | |
Number of Positions | 54 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 9 | |
Number of Columns | 6 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Natural | |
Current Rating (Amps) | 500mA | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |