
10118530-003RLF | |
|---|---|
DigiKey Part Number | 10118530-003RLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10118530-003RLF |
Description | RFI SHLD FINGER BECU GOLD SOLDER |
Customer Reference | |
Detailed Description | RFI Shield Finger, Pre-Loaded Beryllium Copper Alloy Gold Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.050" (1.28mm) | |
Length | 0.192" (4.87mm) | |
Height | 0.098" (2.50mm) | |
Material | Beryllium Copper Alloy | |
Plating | Gold | |
Plating - Thickness | Flash | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

