
59453-061110EDHLF | |
|---|---|
DigiKey Part Number | 609-59453-061110EDHLFTR-ND - Tape & Reel (TR) 609-59453-061110EDHLFCT-ND - Cut Tape (CT) 609-59453-061110EDHLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 59453-061110EDHLF |
Description | CONN FPC BOTTOM 6POS 0.5MM R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 59453-061110EDHLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 6 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Glass Filled, Halogen Free | |
Actuator Material | Thermoplastic, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.33700 | €3.37 |
| 25 | €0.31560 | €7.89 |
| 50 | €0.30060 | €15.03 |
| 100 | €0.28620 | €28.62 |
| 250 | €0.26820 | €67.05 |
| 500 | €0.25542 | €127.71 |
| 1 000 | €0.24320 | €243.20 |
| 2 500 | €0.22797 | €569.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.21709 | €1,085.45 |
| 10 000 | €0.20673 | €2,067.30 |
| 15 000 | €0.20090 | €3,013.50 |
| 25 000 | €0.19380 | €4,845.00 |
| 35 000 | €0.18926 | €6,624.10 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.48945 |



