MFG_10106XXX-XXXXXXXLF.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10106265-B006003LF

DigiKey Part Number
10106265-B006003LF-ND
Manufacturer
Manufacturer Product Number
10106265-B006003LF
Description
CONN RCPT BLADE PWR 35P EDGE MNT
Customer Reference
Detailed Description
35 Connector Receptacle, Female Sockets and Blade Sockets Board Edge, Through Hole, Right Angle Black Blade Power
Datasheet
 Datasheet
EDA/CAD Models
10106265-B006003LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets and Blade Sockets
Connector Style
Blade Power
Number of Positions
35
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit, Solder
Contact Layout, Typical
24 Signal, 11 Power
Features
Board Lock, Guide Pin
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.