
10104997-00C-20DLF | |
|---|---|
DigiKey Part Number | 609-4335-ND |
Manufacturer | |
Manufacturer Product Number | 10104997-00C-20DLF |
Description | CONN HEADER XCEDE PCB |
Customer Reference | |
Detailed Description | Connector Header, Male Pins and Blades Through Hole XCede® |
Datasheet | Datasheet |
EDA/CAD Models | 10104997-00C-20DLF Models |
Category | Number of Columns 6 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Layout, Typical 36 Signal Pairs, 39 Ground |
Part Status Obsolete | Contact Finish Gold or Gold, GXT™ |
Connector Usage Backplane | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins and Blades | Material Flammability Rating UL94 V-0 |
Connector Style XCede® | Base Product Number |
Number of Positions Loaded All |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 951600C20H | Amphenol CS | 32 | 2188-951600C20H-ND | €6.35000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.42000 | €15.42 |
| 10 | €12.56700 | €125.67 |
| Unit Price without VAT: | €15.42000 |
|---|---|
| Unit Price with VAT: | €19.35210 |

