
10091836-00J-20B | |
|---|---|
DigiKey Part Number | 10091836-00J-20B-ND |
Manufacturer | |
Manufacturer Product Number | 10091836-00J-20B |
Description | XCEDE 2W 4PVH 4COL |
Customer Reference | |
Detailed Description | Connector Header, Male Blades Through Hole Gray High Speed |
Datasheet | Datasheet |
Category | Number of Columns 4 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Contact Layout, Typical 24 Differential Pairs |
Part Status Obsolete | Contact Finish Gold |
Connector Usage Backplane | Color Gray |
Connector Type Header, Male Blades | Material Flammability Rating UL94 V-0 |
Connector Style High Speed | Base Product Number |
Number of Positions Loaded All |

