Direct
Similar
Similar
Similar
Similar
Similar

10090767-P254XLF | |
|---|---|
DigiKey Part Number | 10090767-P254XLF-ND |
Manufacturer | |
Manufacturer Product Number | 10090767-P254XLF |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 10090767-P254XLF Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 5A |
Connector Style | Backset Spacing 0.409" (10.40mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents, Mounting Brackets |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Board Side (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D25P13A4GX00LF | Amphenol CS (FCI) | 1 467 | 609-1502-ND | €3.82000 | Direct |
| L717SDB25P1ACH3FC309 | Amphenol CS (Commercial Products) | 0 | L717SDB25P1ACH3FC309-ND | €4.25859 | Similar |
| L717SDB25P1ACH3R | Amphenol CS (Commercial Products) | 156 | L717SDB25P1ACH3R-ND | €3.14000 | Similar |
| L717SDB25P1ACH4R | Amphenol CS (Commercial Products) | 0 | L717SDB25P1ACH4R-ND | €1.95690 | Similar |
| L717SDB25P1ACH4RC309 | Amphenol CS (Commercial Products) | 0 | L717SDB25P1ACH4RC309-ND | €4.72991 | Similar |







